DPDT power relay with a 24VDC coil voltage and 25A contact current rating. Features silver, cadmium contacts, 400VAC contact voltage rating, and quick connect termination. Operates within a -40°C to 65°C temperature range with 15ms operate and 10ms release times. Mounts via DIN rail and is RoHS compliant.
TE Connectivity RM839024 technical specifications.
| Actuating System | DC |
| Coil Current | 50.53mA |
| Coil Power | 1.5W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RM839024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.