
TE Connectivity RMW-115/34-1200/ADH-0 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | RMW |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RMW-115/34-1200/ADH-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
