
This black polyolefin heat shrink tubing has an inside diameter of 95mm and a length of 4ft. It is designed for wall mount applications and operates within a temperature range of -40°C to 110°C. The tubing is compliant with ELV regulations but is not halogen free.
TE Connectivity RMW-95/29-1200/ADH-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 95mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | RMW |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RMW-95/29-1200/ADH-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
