Surface mount thin film fixed resistor, 10.5kΩ resistance with 0.1% tolerance. Features a 50V DC rated voltage and 63mW maximum power dissipation. Operates across a -55°C to 155°C temperature range. Packaged in a 0603 case code with solder terminations, supplied on tape and reel.
TE Connectivity RN73C1J10K5BTDF technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10.5kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RN73, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RN73C1J10K5BTDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.