Surface mount thin film fixed resistor, 1000 ohm resistance with 0.1% tolerance. Features a power rating of 0.063W and a maximum operating voltage of 50V. Operating temperature range spans from -55°C to 125°C, with a temperature coefficient of 10ppm/°C. This 2-terminal chip resistor is designed for general purpose applications.
TE Connectivity RN73C1J1K0BTG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.1 |
| Manufacturer Series | RN73 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RN73C1J1K0BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.