Surface mount thin film fixed resistor, 100 kΩ resistance with 0.1% tolerance. Features a 0.1W power rating and a maximum operating voltage of 100V. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of 10 ppm/°C. Packaged in an 0805 chip size with dimensions of 2mm length, 1.25mm width, and 0.55mm height. RoHS compliant.
TE Connectivity RN73C2A100KBTD technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.55 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RN73C2A100KBTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.