Surface mount thin film fixed resistor with 10000 ohm resistance and 0.1% tolerance. Features a power rating of 0.1W and a maximum operating voltage of 100V. Operating temperature range spans from -55°C to 125°C, with a TCR of 10ppm/°C. This 2-terminal component is designed for general applications.
TE Connectivity RN73C2A10KBTD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.1 |
| Manufacturer Series | RN73 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RN73C2A10KBTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.