Surface mount thin film fixed resistor, 1kΩ resistance with 0.1% tolerance. Features a 100V DC rated voltage and 100mW maximum power dissipation. Operates across a -55°C to +155°C temperature range. Packaged in an 0805 case code, this component is RoHS compliant and supplied on tape and reel.
TE Connectivity RN73C2A1K0BTD technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | RN73, Holsworthy |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RN73C2A1K0BTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.