
The TE Connectivity RNF-3000-9/3-X-SP is a heat shrink sleeve made from polyolefin material with a clear color. It is compliant with ELV regulations and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The sleeve is available on a spool and is part of the Thermofit RNF-3000 series.
TE Connectivity RNF-3000-9/3-X-SP technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 9mm |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Thermofit RNF-3000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RNF-3000-9/3-X-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.