TE Connectivity ROV05-180M technical specifications.
| Capacitance | 1.121nF |
| Clamping Voltage | 40V |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 0.6J |
| Max Surge Current | 100A |
| Max Varistor Voltage | 21.6V |
| Min Varistor Voltage | 14.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 20% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV05-180M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.