
TE Connectivity ROV05-181K-2 technical specifications.
| Capacitance | 95pF |
| Clamping Voltage | 320V |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 6.5J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV05-181K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
