TE Connectivity ROV05-241K-2 technical specifications.
| Capacitance | 74pF |
| Clamping Voltage | 415V |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 8.4J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV05-241K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.