TE Connectivity ROV05-330K-S technical specifications.
| Capacitance | 834pF |
| Clamping Voltage | 73V |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 1.1J |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 10.5mm |
| Material | Metal |
| Max Surge Current | 100A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV05-330K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.