TE Connectivity ROV05-330K-S-2 technical specifications.
| Capacitance | 834pF |
| Clamping Voltage | 73V |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 1.1J |
| Max Surge Current | 100A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV05-330K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.