TE Connectivity ROV05-361K-S technical specifications.
| Capacitance | 69pF |
| Clamping Voltage | 620V |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 13J |
| Height | 10.5mm |
| Length | 10.5mm |
| Material | Metal |
| Max Surge Current | 400A |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 360V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 360V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV05-361K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.