Radial, through-hole metal oxide varistor (MOV) offering 230VAC / 300VDC voltage rating with a 360V varistor voltage. Features a 5mm diameter and 5mm lead pitch, suitable for automotive applications. Handles a maximum surge current of 400A and a clamping current of 5A at 620V. Operates within a temperature range of -40°C to 85°C, with 13J energy absorption.
TE Connectivity ROV05-361K-S-2 technical specifications.
| Capacitance | 69pF |
| Clamping Current | 5A |
| Clamping Voltage | 620V |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 13J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 360V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV05-361K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.