TE Connectivity ROV05-390K-S-2 technical specifications.
| Capacitance | 877pF |
| Clamping Voltage | 86V |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 1.2J |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Surge Current | 100A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 39V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 39V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV05-390K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.