TE Connectivity ROV05-391K-S technical specifications.
| Capacitance | 56pF |
| Package/Case | Radial |
| Clamping Voltage | 675V |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 15J |
| Length | 11mm |
| Material | Metal |
| Max Surge Current | 400A |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 390V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 390V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV05-391K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.