TE Connectivity ROV05-470K technical specifications.
| Capacitance | 715pF |
| Package/Case | Metal |
| Clamping Voltage | 104V |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 1.5J |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Surge Current | 100A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 47V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 47V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV05-470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.