TE Connectivity ROV05-471K-S-2 technical specifications.
| Capacitance | 50pF |
| Clamping Voltage | 810V |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 17.5J |
| Lead Free | Lead Free |
| Max Surge Current | 400A |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 470V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV05-471K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.