TE Connectivity ROV05-561K-S technical specifications.
| Capacitance | 50pF |
| Clamping Voltage | 940V |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 19.5J |
| Length | 11.5mm |
| Material | Metal |
| Max Surge Current | 400A |
| Max Varistor Voltage | 616V |
| Min Varistor Voltage | 504V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 560V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 560V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 560V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV05-561K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.