TE Connectivity ROV05-621K-S-2 technical specifications.
| Capacitance | 50pF |
| Clamping Voltage | 1.05kV |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 20.5J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 620V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV05-621K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.