Radial disc metal oxide varistor (MOV) for circuit protection. Features 40VAC/56VDC maximum voltage rating, 68V varistor voltage, and 100A maximum surge current. Offers 150V clamping voltage at 1A clamping current, with 2.1J energy absorption. Designed for through-hole mounting with a 5mm lead pitch and 5mm diameter. Operates across a -40°C to 85°C temperature range.
TE Connectivity ROV05-680K-S-2 technical specifications.
| Capacitance | 501pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 150V |
| Clamping Voltage-Max | 150V |
| Diameter | 5mm |
| ELV | Compliant |
| Energy | 2.1J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 68V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Varistor Voltage | 68V |
| Voltage Rating | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 68V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV05-680K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.