TE Connectivity ROV07-101K-2 technical specifications.
| Capacitance | 535pF |
| Clamping Current | 10A |
| Clamping Voltage | 165V |
| Diameter | 7mm |
| Energy | 7J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07-101K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.