
Radial, through-hole SIDAC with a 100V DC rated voltage and 60V AC voltage rating. Features a 100V varistor voltage with a tolerance of 10%, and a clamping voltage of 165V. Offers a maximum surge current of 1.2kA and an energy rating of 7J. Constructed with a metal package, 7mm diameter, 12mm height, and 5mm lead pitch.
TE Connectivity ROV07-101K-S technical specifications.
| Capacitance | 535pF |
| Package/Case | Metal |
| Clamping Voltage | 165V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 7J |
| Height | 12mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 12mm |
| Material | Metal |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07-101K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
