
TE Connectivity ROV07-201K-S technical specifications.
| Capacitance | 224pF |
| Clamping Voltage | 340V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 14.3J |
| Height | 12mm |
| Lead Free | Contains Lead |
| Length | 12mm |
| Material | Metal |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 220V |
| Min Varistor Voltage | 180V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 200V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07-201K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.