
Radial SIDAC with 220V varistor voltage, 140VAC/180VDC voltage rating, and 1.2kA max surge current. Features 10A clamping current, 360V clamping voltage, and 15.5J energy rating. This through-hole component has a 5mm lead pitch, 7mm diameter, and 13mm length, operating from -40°C to 85°C. Packaged in bulk, it is RoHS and ELV compliant.
TE Connectivity ROV07-221K technical specifications.
| Capacitance | 190pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 360V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 15.5J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 220V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV07-221K to view detailed technical specifications.
No datasheet is available for this part.