TE Connectivity ROV07-391K-2 technical specifications.
| Capacitance | 110pF |
| Package/Case | Metal |
| Clamping Voltage | 650V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 30J |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 390V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV07-391K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.