TE Connectivity ROV07-820K-2 technical specifications.
| Capacitance | 643pF |
| Clamping Voltage | 135V |
| Diameter | 7mm |
| Energy | 5.5J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 82V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07-820K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.