
TE Connectivity ROV07H180M-2 technical specifications.
| Capacitance | 2.92nF |
| Package/Case | Metal |
| Clamping Voltage | 36V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 1.5J |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Surge Current | 500A |
| Max Varistor Voltage | 21.6V |
| Min Varistor Voltage | 14.4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV07H180M-2 to view detailed technical specifications.
No datasheet is available for this part.