
Radial, through-hole metal oxide varistor (MOV) for circuit protection. Features a 22V DC rated voltage, 14V AC voltage rating, and 22V varistor voltage. Offers a maximum surge current of 500A and a clamping current of 2.5A at 43V clamping voltage. Operates within a temperature range of -40°C to 85°C with a 5mm lead pitch and 7mm diameter.
TE Connectivity ROV07H220L technical specifications.
| Capacitance | 2.93nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 1.7J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 25.3V |
| Min Varistor Voltage | 18.7V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 15% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 22V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity ROV07H220L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.