Radial, through-hole Metal Oxide Varistor (MOV) designed for circuit protection. Features a 330V operating supply voltage, 210VAC/330VDC voltage rating, and a 1.75kA max surge current. Offers a clamping voltage of 550V and 330V varistor voltage with a 10% tolerance. Includes 140pF capacitance, 28J energy rating, and operates within a -40°C to 85°C temperature range. Packaged in bulk with a 5mm lead pitch and 7mm diameter.
TE Connectivity ROV07H331K-S technical specifications.
| Capacitance | 140pF |
| Package/Case | Metal |
| Clamping Voltage | 550V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 28J |
| Height | 12mm |
| Lead Pitch | 5mm |
| Length | 12mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 330V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 330V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV07H331K-S to view detailed technical specifications.
No datasheet is available for this part.