
TE Connectivity ROV07H561K-S-2 technical specifications.
| Capacitance | 85pF |
| Clamping Voltage | 920V |
| Diameter | 7mm |
| ELV | Compliant |
| Energy | 51J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 616V |
| Min Varistor Voltage | 504V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 560V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV07H561K-S-2 to view detailed technical specifications.
No datasheet is available for this part.