TE Connectivity ROV10-102K technical specifications.
| Capacitance | 96pF |
| Clamping Voltage | 1.65kV |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 112J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10-102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.