
The ROV10-102K-2 is a 10mm metal oxide varistor from TE Connectivity with a clamping voltage of 1.65kV and a maximum surge current of 2.5kA. It is compliant with ELV and RoHS regulations. The varistor is available in a through-hole package with a packaging quantity of 1000 units per reel. It has a capacitance of 96pF and a varistor voltage of 1kV. The device is rated for 625VAC and 1kV DC.
TE Connectivity ROV10-102K-2 technical specifications.
| Capacitance | 96pF |
| Clamping Voltage | 1.65kV |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 112J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10-102K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.