TE Connectivity ROV10-151K-S technical specifications.
| Capacitance | 733pF |
| Package/Case | Metal |
| Clamping Voltage | 250V |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 22J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 15.5mm |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10-151K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.