TE Connectivity ROV10-220L-2 technical specifications.
| Capacitance | 5.521nF |
| Clamping Voltage | 43V |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 2.7J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 25.3V |
| Min Varistor Voltage | 18.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10-220L-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.