TE Connectivity ROV10-221K-S-2 technical specifications.
| Capacitance | 393pF |
| Package/Case | Radial |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 360V |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 31J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10-221K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.