TE Connectivity ROV10-271K-S-2 technical specifications.
| Capacitance | 334pF |
| Package/Case | Radial |
| Clamping Voltage | 455V |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 39.5J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10-271K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.