TE Connectivity ROV10-301K-S technical specifications.
| Capacitance | 278pF |
| Package/Case | Radial |
| Clamping Voltage | 505V |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 42J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 330V |
| Min Varistor Voltage | 270V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Varistor Voltage | 300V |
| Voltage Rating (AC) | 195V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10-301K-S to view detailed technical specifications.
No datasheet is available for this part.