TE Connectivity ROV10-470K-S-2 technical specifications.
| Capacitance | 3.137nF |
| Clamping Voltage | 93V |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 6J |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Surge Current | 500A |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 47V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10-470K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.