
TE Connectivity ROV10-471K-S technical specifications.
| Capacitance | 210pF |
| Clamping Voltage | 775V |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 70J |
| Height | 16mm |
| Lead Free | Contains Lead |
| Length | 16mm |
| Material | Metal |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 470V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10-471K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
