
TE Connectivity ROV10-511K-S-2 technical specifications.
| Capacitance | 187pF |
| Package/Case | Radial |
| Clamping Voltage | 842V |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 74J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10-511K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.