TE Connectivity ROV10-680K technical specifications.
| Capacitance | 2.23nF |
| Clamping Voltage | 135V |
| Diameter | 10mm |
| Energy | 8.5J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10-680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.