TE Connectivity ROV10-681K-S technical specifications.
| Capacitance | 156pF |
| Package/Case | Radial |
| Clamping Voltage | 1.12kV |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 86J |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 680V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 680V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10-681K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.