
The ROV10H121K is a 10mm through hole metal oxide varistor from TE Connectivity with a DC rated voltage of 120V and a tolerance of 10%. It has a maximum surge current of 3.5kA and a maximum varistor voltage of 132V. The varistor voltage is 120V and the voltage rating (AC) is 75V. It is RoHS compliant and available in bulk packaging with 2500 pieces per package.
TE Connectivity ROV10H121K technical specifications.
| Capacitance | 950pF |
| Clamping Voltage | 200V |
| Diameter | 10mm |
| Energy | 22J |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10H121K to view detailed technical specifications.
No datasheet is available for this part.