This 10mm metal oxide varistor from TE Connectivity features a voltage rating of 120V and an energy rating of 22J. It has a tolerance of 10% and is designed for through hole mounting. The varistor is compliant with ELV regulations and is available in quantities of 2000 per reel. The device is rated for a maximum surge current of 3.5kA and has a clamping voltage of 200V.
TE Connectivity ROV10H121K-2 technical specifications.
| Capacitance | 950pF |
| Clamping Voltage | 200V |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 22J |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10H121K-2 to view detailed technical specifications.
No datasheet is available for this part.