
TE Connectivity ROV10H301K-2 technical specifications.
| Capacitance | 280pF |
| Clamping Voltage | 505V |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 52J |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 330V |
| Min Varistor Voltage | 270V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 300V |
| Voltage Rating (AC) | 195V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10H301K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.