TE Connectivity ROV10H471K-2 technical specifications.
| Capacitance | 210pF |
| Package/Case | Metal |
| Clamping Voltage | 775V |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 85J |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 470V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV10H471K-2 to view detailed technical specifications.
No datasheet is available for this part.