
TE Connectivity ROV14-112K technical specifications.
| Capacitance | 180pF |
| Package/Case | Radial |
| Clamping Voltage | 1.815kV |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 248J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-112K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
